Part Details for DMSQ1000-1C by Essentra Components
Overview of DMSQ1000-1C by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMSQ1000-1C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-DMSQ1000-1C
|
Mouser Electronics | Conduit Fittings & Accessories SQUARE DIP MOLDED END CAP:PVC DIP WHITE RoHS: Compliant | 0 |
|
$0.3860 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks | 0 |
|
$0.3840 | Buy Now |
|
Onlinecomponents.com | Square End Cap - in)side Length 25.4 mm (1.000 in) - Tube Diameter 25.4 mm (1.000 in) RoHS: Compliant | 0 |
|
$0.3767 / $0.5663 | Buy Now |