Part Details for DMT6030LFDF-13 by Diodes Incorporated
Overview of DMT6030LFDF-13 by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DMT6030LFDF-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DMT6030LFDF-13DI-ND
|
DigiKey | MOSFET N-CH 60V 6.8A 6UDFN Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1969 / $0.1988 | Buy Now |
DISTI #
DMT6030LFDF-13
|
Avnet Americas | Transistor MOSFET N-CH 60V 6.8A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMT6030LFDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1953 / $0.2307 | Buy Now |
DISTI #
621-DMT6030LFDF-13
|
Mouser Electronics | MOSFET MOSFET BVDSS: 41V-60V U-DFN2020-6 T&R 10K RoHS: Compliant | 0 |
|
$0.1960 / $0.1980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.2100 | Buy Now |
DISTI #
DMT6030LFDF-13
|
Avnet Americas | Transistor MOSFET N-CH 60V 6.8A 6-Pin uDFN2020 T/R - Tape and Reel (Alt: DMT6030LFDF-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.1953 / $0.2307 | Buy Now |