Part Details for DN1E0.70/0.25 by BQ Cable
Overview of DN1E0.70/0.25 by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DN1E0.70/0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DNE0.70/0.25
|
TME | Coil wire, single coated enamelled, 0.7mm, 0.25kg, -65÷200°C Min Qty: 1 | 6 |
|
$19.8200 / $22.8700 | Buy Now |