Part Details for DN1E2.00/0.25 by BQ Cable
Overview of DN1E2.00/0.25 by BQ Cable
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DN1E2.00/0.25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DNE2.00/0.25
|
TME | Coil wire, single coated enamelled, 2mm, 0.25kg, -65÷200°C Min Qty: 1 | 5 |
|
$14.8700 / $17.1600 | Buy Now |