Part Details for DN20B-36S(70) by Hirose Electric Co Ltd
Overview of DN20B-36S(70) by Hirose Electric Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106266-0009001LF | Amphenol Communications Solutions | PwrBlade+® , Power Connectors, 36S, Vertical, Header. | |
51940-503LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Receptacle. | |
51952-252LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 36S Vertical Header. |
Price & Stock for DN20B-36S(70)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26-DN20B-36S(70)-ND
|
DigiKey | CONN D-TYPE RCPT POS T/H Min Qty: 1 Lead time: 16 Weeks Container: Tray |
284 In Stock |
|
$11.0231 / $14.2700 | Buy Now |
DISTI #
DN20B-36S(70)
|
Avnet Americas | Connector High Density D Subminiature Receptacle 36 Position 2.54mm Solder Straight Through Hole - Trays (Alt: DN20B-36S(70)) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-DN20B36S70
|
Mouser Electronics | D-Sub High Density Connectors CONN D-TYPE RCPT POS T/H RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
DN20B-36S-70
|
TME | DN20B-36S(70) Min Qty: 180 | 0 |
|
$10.6900 | RFQ |
DISTI #
000000000006271826
|
Sager | D-Sub High Density Connectors CONN D-TYPE RCPT POS T/H | 0 |
|
Buy Now |