There are no models available for this part yet.
Overview of DN20B-50S(70) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51968-10005200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 50S Right Angle Receptacle With Guide Pins |
Price & Stock for DN20B-50S(70) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26-DN20B-50S(70)-ND
|
DigiKey | CONN D-TYPE RCPT POS T/H Min Qty: 1 Lead time: 16 Weeks Container: Tray |
33 In Stock |
|
$15.8180 / $20.5400 | Buy Now | |
DISTI #
DN20B-50S(70)
|
Avnet Americas | Connector High Density D Subminiature Receptacle 50 Position 2.54mm Solder Straight Through Hole - Trays (Alt: DN20B-50S(70)) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Container: Tray | 0 |
|
RFQ | ||
DISTI #
798-DN20B50S70
|
Mouser Electronics | D-Sub High Density Connectors CONN D-TYPE RCPT POS T/H RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
000000000006271827
|
Sager | D-Sub High Density Connectors CONN D-TYPE RCPT POS T/H | 0 |
|
Buy Now |
CAD Models for DN20B-50S(70) by Hirose Electric Co Ltd
Part Data Attributes for DN20B-50S(70) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
End Of Life
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|