Part Details for DNDMS1916BK1 by Hammond Manufacturing
Overview of DNDMS1916BK1 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DNDMS1916BK1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R2937
|
Newark | Centered Shelf, 2U, Steel, Rack U Height:2U, External Width - Metric:482.6Mm, External Depth - Metric:406.4Mm, For Use With:Hammond 19" Width Panel Racks, External Width - Imperial:19", External Depth - Imperial:16" Rohs Compliant: Yes |Hammond DNDMS1916BK1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$96.1700 / $103.1200 | Buy Now |
DISTI #
3937-DNDMS1916BK1-ND
|
DigiKey | SHELF FIXED 16X19" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$148.7453 / $170.0000 | Buy Now |
DISTI #
DNDMS1916BK1-ND
|
DigiKey | SHELF FIXED 16X19" BLACK Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$99.1600 | Buy Now |
DISTI #
546-DNDMS1916BK1
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2Post Centered Shelf 3.5 x 16" 2U SOLID RoHS: Compliant | 0 |
|
$96.8700 / $99.1600 | Order Now |
DISTI #
70320722
|
RS | SHELF FIXED 16X19" BLACK | Hammond Manufacturing DNDMS1916BK1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$102.7400 / $108.1400 | RFQ |
|
Onlinecomponents.com | rack - shelf RoHS: Compliant | 5 Factory Stock |
|
$82.8500 / $105.5600 | Buy Now |
|
Powell Electronics | 2U 16IN SOLID CENTERED SHELF Min Qty: 1 | 3 |
|
$119.0000 | Buy Now |
|
Master Electronics | rack - shelf RoHS: Compliant | 5 Factory Stock |
|
$82.8500 / $105.5600 | Buy Now |