Part Details for DOP-107PV by Delta Electronics Inc
Overview of DOP-107PV by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DOP-107PV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-DOP-107PV-ND
|
DigiKey | 7" ETHERNET HMI, 24-BIT COLOR Min Qty: 1 Lead time: 32 Weeks Container: Box |
8 In Stock |
|
$347.8972 / $386.5500 | Buy Now |
DISTI #
108-DOP-107PV
|
Mouser Electronics | Display Modules 7in Standard Ethernet HMI, 24-bit High Color RoHS: Compliant | 6 |
|
$373.6200 / $386.5300 | Buy Now |
DISTI #
74946471
|
RS | DOP-100 Series, 7 in Standard Ethernet HMI, 24-bit High Color | Delta Electronics DOP-107PV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$363.0900 / $390.4200 | RFQ |