Part Details for DOP-107WV by Delta Electronics Inc
Overview of DOP-107WV by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DOP-107WV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-DOP-107WV-ND
|
DigiKey | 7-INCH HIGH COLOR , HIGH RESOLUT Min Qty: 1 Lead time: 32 Weeks Container: Box |
5 In Stock |
|
$407.2775 / $421.3200 | Buy Now |
DISTI #
108-DOP-107WV
|
Mouser Electronics | Display Modules 7in Enhanced Ethernet HMI RoHS: Compliant | 0 |
|
$399.8200 / $409.6100 | Order Now |
DISTI #
72653084
|
RS | DOP-100 Series, 7" Enhanced Ethernet HMI | Delta Electronics DOP-107WV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$379.1900 / $421.3200 | RFQ |
|
Neutron USA | 7" Enhanced Ethernet HMI, Cortex-A8 800MHz CPU | 0 |
|
$1,034.7800 | Buy Now |