There are no models available for this part yet.
Overview of DP1N622420 by nVent Hoffman
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DP1N622420 by nVent Hoffman
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70308449
|
RS | Steel Power Distribution Unit, 24 Out, 20A 120V, NEMA 5-20, 62 in, DP1N Series | nVent HOFFMAN DP1N622420 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$360.1900 / $391.5100 | RFQ |