Part Details for DP1N622420T by nVent Hoffman
Overview of DP1N622420T by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP1N622420T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27M2330
|
Newark | 120V 62In 24 Outlet 20A Tlock Rohs Compliant: Yes |Nvent Hoffman DP1N622420T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$407.3700 / $447.7400 | Buy Now |
DISTI #
70308452
|
RS | Steel Power Distribution Unit, 24 Out, 20A 120V, NEMA 5-20, 62 in, Twist Lock | nVent HOFFMAN DP1N622420T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$411.9200 / $447.7400 | RFQ |