Part Details for DP3Z4MX16PMTY5-90CI by B&B Electronics Manufacturing Company
Overview of DP3Z4MX16PMTY5-90CI by B&B Electronics Manufacturing Company
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for DP3Z4MX16PMTY5-90CI
DP3Z4MX16PMTY5-90CI CAD Models
DP3Z4MX16PMTY5-90CI Part Data Attributes
|
DP3Z4MX16PMTY5-90CI
B&B Electronics Manufacturing Company
Buy Now
Datasheet
|
Compare Parts:
DP3Z4MX16PMTY5-90CI
B&B Electronics Manufacturing Company
Flash Module, 4MX16, 90ns, STACK, TSOP-56
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | DPAC TECHNOLOGIES CORP | |
Part Package Code | QMA | |
Package Description | STACK, TSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 90 ns | |
Boot Block | TOP | |
JESD-30 Code | R-XQMA-N56 | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3.3 V | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Type | NOR TYPE |
Alternate Parts for DP3Z4MX16PMTY5-90CI
This table gives cross-reference parts and alternative options found for DP3Z4MX16PMTY5-90CI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP3Z4MX16PMTY5-90CI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP3Z4MX16PMBY5-90CI | Flash Module, 4MX16, 90ns, STACK, TSOP-56 | B&B Electronics Manufacturing Company | DP3Z4MX16PMTY5-90CI vs DP3Z4MX16PMBY5-90CI |