Part Details for DP4R60D40B2 by Crydom Inc
Overview of DP4R60D40B2 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP4R60D40B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6365
|
Newark | Ssr Reversing Contactor, Panel Mount, W/Break, 48 |Sensata/crydom DP4R60D40B2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$608.9300 / $649.3200 | Buy Now |
DISTI #
DP4R60D40B2-ND
|
DigiKey | RELAY SSR CONTACT 48VDC 40A 15V Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$515.6520 | Buy Now |
DISTI #
70131080
|
RS | Contactors Solid State Reversing 40A 0.2 Second Dynamic Brake Screw DP Series | Sensata - Crydom DP4R60D40B2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$515.6500 | RFQ |
DISTI #
CRYDP4R60D40B2
|
Heilind Electronics | SSR REVERSING CONTACTOR, PANEL PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.2 sec - Panel Mount. RoHS: Compliant | 0 |
|
$360.0500 / $502.7600 | Buy Now |
DISTI #
DP4R60D40B2
|
TME | Relay: solid state, Ucntrl: 4.5÷15VDC, 40A, 1÷48VDC, DP, -30÷80°C Min Qty: 1 | 0 |
|
$404.2000 / $444.6200 | RFQ |
DISTI #
000000000003620698
|
Sager | Contactors - Solid State PM DC H Bridge W/BRK 48V 40A 15VCNT Min Qty: 5 | 0 |
|
$418.0900 / $429.7100 | Buy Now |
|
Master Electronics | Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.2 sec - Panel Mount. RoHS: Compliant | 0 |
|
$360.0500 / $502.7600 | Buy Now |