Part Details for DP4R60D60B8 by Crydom Inc
Overview of DP4R60D60B8 by Crydom Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP4R60D60B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6372
|
Newark | Ssr Reversing Contactor, Panel Mount, W/Break, 48 |Sensata/crydom DP4R60D60B8 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$697.6400 / $737.2900 | Buy Now |
DISTI #
DP4R60D60B8-ND
|
DigiKey | RELAY SSR CONTACT 48VDC 60A 15V Min Qty: 5 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$563.3200 | Buy Now |
DISTI #
70131087
|
RS | Contactors Solid State Reversing 60A 0.8 Second Dynamic Brake Screw DP Series | Sensata - Crydom DP4R60D60B8 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$591.4800 | RFQ |
DISTI #
CRYDP4R60D60B8
|
Heilind Electronics | SSR REVERSING CONTACTOR, PANEL PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 60 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.8 sec - Panel Mount. RoHS: Compliant | 0 |
|
$413.0000 / $576.7000 | Buy Now |
DISTI #
DP4R60D60B8
|
TME | Relay: solid state, Ucntrl: 4.5÷15VDC, 60A, 1÷48VDC, Series: DP Min Qty: 1 | 0 |
|
$448.8000 / $493.6900 | RFQ |
DISTI #
000000000003620705
|
Sager | Contactors - Solid State PM DC H Bridge W/BRK 48V 60A 15VCNT Min Qty: 5 | 0 |
|
$479.5800 / $492.9000 | Buy Now |
|
Master Electronics | Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 60 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.8 sec - Panel Mount. RoHS: Compliant | 0 |
|
$413.0000 / $576.7000 | Buy Now |