Part Details for DP4RSA60D20 by Sensata Technologies
Overview of DP4RSA60D20 by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP4RSA60D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DP4RSA60D20
|
Mouser Electronics | Contactors - Solid State PH DC H Bridge SS/SS 48V 20A 15VCNT RoHS: Compliant | 0 |
|
$428.5800 / $450.0100 | Order Now |
DISTI #
19794822
|
Verical | Solid State Relay 1mA 15V DC-IN 20A 48V DC-OUT 8-Pin Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$394.5900 / $418.2600 | Buy Now |
DISTI #
SENSTA DP4RSA60D20
|
PEI Genesis | Solid State Relay | 5 |
|
Buy Now |