There are no models available for this part yet.
Overview of DP4RSA60D20B2 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DP4RSA60D20B2 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X6269
|
Newark | Ssr Reversing Contactor, Panel Mount, Ss/B 48Vdc/ |Sensata/crydom DP4RSA60D20B2 RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$595.2200 | Buy Now | |
DISTI #
DP4RSA60D20B2-ND
|
DigiKey | RELAY SSR CONTACT 48VDC 20A 15V Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$472.7000 | Buy Now | |
DISTI #
70131105
|
RS | Contactors Solid State Reversing 20A 0.2 Soft Start 0.2 Brake 15V DP Series | Sensata - Crydom DP4RSA60D20B2 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$472.7000 | RFQ | |
DISTI #
CRYDP4RSA60D20B2
|
Heilind Electronics | SSR REVERSING CONTACTOR, PANEL PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.2 sec - Panel Mount. RoHS: Compliant | 0 |
|
$330.0600 / $460.8800 | Buy Now | ||
DISTI #
DP4RSA60D20B2
|
TME | Relay: solid state, Ucntrl: 4.5÷15VDC, 20A, 1÷48VDC, DP, -30÷80°C Min Qty: 1 | 0 |
|
$371.2800 / $408.4000 | RFQ | |
DISTI #
000000000003620723
|
Sager | Contactors - Solid State PH DC H Bridge SS/B 48V 20A 15VCNT Min Qty: 5 | 0 |
|
$383.2700 / $393.9200 | Buy Now | |
Master Electronics | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.2 sec - Panel Mount. RoHS: Compliant | 0 |
|
$330.0600 / $460.8800 | Buy Now |
CAD Models for DP4RSA60D20B2 by Crydom Inc
Part Data Attributes for DP4RSA60D20B2 by Crydom Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|