Part Details for DP4RSA60D40B8 by Crydom Inc
Overview of DP4RSA60D40B8 by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DP4RSA60D40B8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP4RSA60D40B8-ND
|
DigiKey | RELAY SSR CONTACT 48VDC 40A 15V Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$523.2520 | Buy Now |
DISTI #
70131112
|
RS | Contactors Solid State Reversing 40A 0.2 Soft Start 0.8 Brake 15V DP Series | Sensata - Crydom DP4RSA60D40B8 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$523.2500 | RFQ |
DISTI #
CRYDP4RSA60D40B8
|
Heilind Electronics | SSR REVERSING CONTACTOR, PANEL PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.8 sec - Panel Mount. RoHS: Compliant | 0 |
|
$365.3600 / $510.1700 | Buy Now |
DISTI #
DP4RSA60D40B8
|
TME | Relay: solid state, Ucntrl: 4.5÷15VDC, 40A, 1÷48VDC, DP, -30÷80°C Min Qty: 1 | 0 |
|
$411.0100 / $452.1100 | RFQ |
DISTI #
000000000003620730
|
Sager | Contactors - Solid State PH DC H Bridge SS/B 48V 40A 15VCNT Min Qty: 5 | 0 |
|
$424.2600 / $436.0400 | Buy Now |
|
Master Electronics | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.8 sec - Panel Mount. RoHS: Compliant | 0 |
|
$365.3600 / $510.1700 | Buy Now |