Part Details for DP4RSA60D60B by Sensata Technologies
Overview of DP4RSA60D60B by Sensata Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP4RSA60D60B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-DP4RSA60D60B
|
Mouser Electronics | Contactors - Solid State PH DC H Bridge SS/B 48V 60A 15V CNT RoHS: Compliant | 0 |
|
$543.3700 / $570.5300 | Order Now |