There are no models available for this part yet.
Overview of DP4RSA60E60 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DP4RSA60E60 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41X6292
|
Newark | Ssr Reversing Contactor, Panel Mount, Ss/Ss 48Vdc |Sensata/crydom DP4RSA60E60 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$567.8100 / $579.0900 | Buy Now | |
DISTI #
CC1841-ND
|
DigiKey | RELAY SSR CONTACTOR 60A 48V Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$599.0720 | Buy Now | |
DISTI #
70131128
|
RS | Contactors Solid State Reversing 60A 0.2 Soft Start 32 VDC DP Series | Sensata - Crydom DP4RSA60E60 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$599.0700 | RFQ | |
DISTI #
CRYDP4RSA60E60
|
Heilind Electronics | SSR REVERSING CONTACTOR, PANEL PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 18-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Stop Mode matches Start Mode - Panel Mount. RoHS: Compliant |
1 In Stock |
|
$594.2700 / $651.9800 | Buy Now | ||
DISTI #
DP4RSA60E60
|
TME | Relay: solid state, Ucntrl: 18÷32VDC, 60A, 1÷48VDC, DP, -30÷80°C Min Qty: 1 | 0 |
|
$470.6400 / $517.7000 | RFQ | |
DISTI #
000000000003620746
|
Sager | Contactors - Solid State PH DC H Bridge SS/SS 48V 60A 32VCNT Min Qty: 5 | 0 |
|
$485.7300 / $499.2200 | Buy Now | |
Master Electronics | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.2 sec - 18-32 VDC Control Voltage Range - 60 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Stop Mode matches Start Mode - Panel Mount. RoHS: Compliant |
1 In Stock |
|
$594.2700 / $651.9800 | Buy Now |
CAD Models for DP4RSA60E60 by Crydom Inc
Part Data Attributes for DP4RSA60E60 by Crydom Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|