Part Details for DP4RSB60D40B by Crydom Inc
Overview of DP4RSB60D40B by Crydom Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for DP4RSB60D40B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DP4RSB60D40B-ND
|
DigiKey | RELAY SSR CONTACT 48VDC 40A 15V Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$523.2520 | Buy Now |
DISTI #
70131139
|
RS | Contactors Solid State Reversing 40A 0.5 Soft Start Brake 15V Screw DP Series | Sensata - Crydom DP4RSB60D40B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$523.2500 | RFQ |
DISTI #
CRYDP4RSB60D40B
|
Heilind Electronics | SSR REVERSING CONTACTOR, PANEL PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.5 sec - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, Continuous - Panel Mount. RoHS: Compliant | 0 |
|
$365.3600 / $510.1700 | Buy Now |
DISTI #
DP4RSB60D40B
|
TME | Relay: solid state, Ucntrl: 4.5÷15VDC, 40A, 1÷48VDC, DP, -30÷80°C Min Qty: 1 | 0 |
|
$411.0100 / $452.1100 | RFQ |
DISTI #
000000000003620757
|
Sager | Contactors - Solid State PH DC H Bridge SS/B 48V 40A 15VCNT Min Qty: 5 | 0 |
|
$424.2600 / $436.0400 | Buy Now |
|
Master Electronics | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.5 sec - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, Continuous - Panel Mount. RoHS: Compliant | 0 |
|
$365.3600 / $510.1700 | Buy Now |