There are no models available for this part yet.
Overview of DP4RSB60D40B8 by Crydom Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DP4RSB60D40B8 by Crydom Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DP4RSB60D40B8-ND
|
DigiKey | RELAY SSR CONTACT 48VDC 40A 15V Min Qty: 5 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$523.2520 | Buy Now | |
DISTI #
70131142
|
RS | Contactors Solid State Reversing 40A 0.5 Soft Start 0.8 Brake 15V DP Series | Sensata - Crydom DP4RSB60D40B8 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$523.2500 | RFQ | |
DISTI #
CRYDP4RSB60D40B8
|
Heilind Electronics | SSR REVERSING CONTACTOR, PANEL PANEL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.5 sec - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.8 sec - Panel Mount. RoHS: Compliant | 0 |
|
$365.3600 / $510.1700 | Buy Now | ||
DISTI #
DP4RSB60D40B8
|
TME | Relay: solid state, Ucntrl: 4.5÷15VDC, 40A, 1÷48VDC, DP, -30÷80°C Min Qty: 1 | 0 |
|
$410.1300 / $451.1300 | RFQ | |
DISTI #
000000000003620760
|
Sager | Contactors - Solid State PH DC H Bridge SS/B 48V 40A 15VCNT Min Qty: 5 | 0 |
|
$424.2600 / $436.0400 | Buy Now | |
Master Electronics | Solid State Relay - 4 Channel DC Reversing - Soft Start/Ramp Up, 0.5 sec - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Current - 1-48 VDC Operating Voltage Range - Dynamic Brake, 0.8 sec - Panel Mount. RoHS: Compliant | 0 |
|
$365.3600 / $510.1700 | Buy Now |
CAD Models for DP4RSB60D40B8 by Crydom Inc
Part Data Attributes for DP4RSB60D40B8 by Crydom Inc
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CRYDOM INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Related Parts for DP4RSB60D40B8
-
DP4RSB60D40B5Solid State Relays
-
DMHT6016LFJ-13Power Field-Effect Transistors
-
DB2441600LRectifier Diodes
-
DFA20E12D12Power Supply Modules
-
DMN33D8LDW-7Small Signal Field-Effect Transistors
-
DL5259B-TPZener Diodes
-
DM74ALS09MGates
-
DM74LS126AMBus Driver/Transceivers
-
DN0150BLP4-7Small Signal Bipolar Transistors