Part Details for DP5P0000 by Red Lion Controls
Overview of DP5P0000 by Red Lion Controls
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP5P0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M3716
|
Newark | Process Meter, 85Vac To 250Vac, No. Of Digits/Alpha:5, Meter Function:Dc Current/Dc Voltage, Meter Range:-2Ma To +26Ma/-1V To +13V, Digit Height:14.2Mm, Panel Cutout Height:45Mm, Panel Cutout Width:92Mm, Product Range:- Rohs Compliant: Yes |Red Lion Controls DP5P0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |