Part Details for DP8344BV by National Semiconductor Corporation
Overview of DP8344BV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DP8344BV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Communications Controller Circuit, 84 Pin, PLCC | 11 |
|
$31.6290 | Buy Now |
|
Rochester Electronics | RISC Microprocessor, 8-Bit, 20MHz, PQCC84 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7926 |
|
$32.4400 / $38.1700 | Buy Now |
Part Details for DP8344BV
DP8344BV CAD Models
DP8344BV Part Data Attributes
|
DP8344BV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DP8344BV
National Semiconductor Corporation
RISC Microprocessor, 8-Bit, 20MHz, CMOS, PQCC84
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-84 | |
Reach Compliance Code | not_compliant | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J84 | |
JESD-609 Code | e0 | |
Length | 29.21 mm | |
Low Power Mode | NO | |
Moisture Sensitivity Level | 2A | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 84 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC84,1.2SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 71 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for DP8344BV
This table gives cross-reference parts and alternative options found for DP8344BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DP8344BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DP8344AV | 8-BIT, 20MHz, RISC PROCESSOR, PQCC84, PLASTIC, LCC-84 | Texas Instruments | DP8344BV vs DP8344AV |
DP8344AVX | 8-BIT, 20MHz, RISC PROCESSOR, PQCC84, PLASTIC, LCC-84 | Texas Instruments | DP8344BV vs DP8344AVX |