Part Details for DPA-32-34P-A by ITT Interconnect Solutions
Overview of DPA-32-34P-A by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDPL50P565UTXLF | Amphenol Communications Solutions | DDPL50P565UTXLF-DSUB DPA/S STB 50 PIN | |
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for DPA-32-34P-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P0882
|
Newark | Rack & Panel |Itt Cannon DPA-32-34P-A RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$717.2500 / $790.1000 | Buy Now |
DISTI #
DPA-32-34P-A
|
Avnet Americas | Conn Rack and Panel PIN 32 POS Solder ST Panel Mount - Bulk (Alt: DPA-32-34P-A) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DPA-32-34P-A
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$812.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$672.7000 / $1,681.0500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$672.7000 / $1,681.0500 | Buy Now |