There are no models available for this part yet.
Overview of DPA-32-34P by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DDPL50P565UTXLF | Amphenol Communications Solutions | DDPL50P565UTXLF-DSUB DPA/S STB 50 PIN | |
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for DPA-32-34P by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82H6700
|
Newark | Rack & Panel |Itt Cannon DPA-32-34P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$802.8300 / $884.3700 | Buy Now | |
DISTI #
DPA-32-34P
|
Avnet Americas | Conn Rack and Panel PIN 32 POS Solder ST Panel Mount - Bulk (Alt: DPA-32-34P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$244.3625 / $1,160.3385 | Buy Now | |
DISTI #
965-DPA-32-34P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$842.4500 | Order Now | |
DISTI #
ITTDPA-32-34P
|
Heilind Electronics | DPA-32-34P | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Rack and Panel Connector - Plug - 32 Contacts - 4 Rows - Straight - Solder Termination - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$879.5200 / $934.9900 | Buy Now | ||
DISTI #
ITTDPA-32-34P
|
Interstate Connecting Components | DPA-32-34P | 0 |
|
Buy Now | ||
Master Electronics | Rack and Panel Connector - Plug - 32 Contacts - 4 Rows - Straight - Solder Termination - Panel Mount. RoHS: Compliant |
20 In Stock |
|
$879.5200 / $934.9900 | Buy Now |