Part Details for DPA52CM44 by Carlo Gavazzi Holding AG
Overview of DPA52CM44 by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPA52CM44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1864-1667-ND
|
DigiKey | 3PH MR 208V TO 480V PH LOSS/SEQ Min Qty: 1 Lead time: 8 Weeks Container: Box |
5 In Stock |
|
$122.8204 / $138.0000 | Buy Now |
DISTI #
225-DPA52CM44
|
Mouser Electronics | Industrial Relays 3-PHASE MR 208VLL TO 480VLL, PH LOSS, PH SEQ RoHS: Compliant | 17 |
|
$116.6700 / $131.1000 | Buy Now |
DISTI #
71335446
|
RS | Monitoring Relay, Contact Form SPDT, Current Rating 5 A, DPA52 Series | Carlo Gavazzi Inc. DPA52CM44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 33 |
|
$112.6100 / $140.7600 | Buy Now |
|
Onlinecomponents.com | 3-phase Monitoring Relays RoHS: Compliant |
1 In Stock |
|
$110.4000 / $122.3300 | Buy Now |
DISTI #
DPA52CM44
|
TME | Module: voltage monitoring relay, phase sequence,phase failure Min Qty: 1 | 0 |
|
$50.4200 / $58.1800 | RFQ |
|
Master Electronics | 3-phase Monitoring Relays RoHS: Compliant |
1 In Stock |
|
$110.4000 / $122.3300 | Buy Now |