Part Details for DPAD10 by Calogic Inc
Overview of DPAD10 by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for DPAD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.7600 | Buy Now |
|
Karl Kruse GmbH & Co KG | Diode 35V 4-Pin TO-71 | 1000 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1 | 0 |
|
$7.1100 / $8.0900 | Buy Now |
Part Details for DPAD10
DPAD10 CAD Models
DPAD10 Part Data Attributes
|
DPAD10
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
DPAD10
Calogic Inc
Rectifier Diode, 2 Element, Silicon, TO-71, HERMETIC SEALED, MODIFIED TO-71, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-71 | |
Package Description | HERMETIC SEALED, MODIFIED TO-71, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Additional Feature | FAST SWITCHING | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.00001 µA | |
Reverse Test Voltage | 20 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPAD10
This table gives cross-reference parts and alternative options found for DPAD10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPAD10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DPAD10 | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72 | InterFET Corporation | DPAD10 vs DPAD10 |