| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DPAD5 | New Jersey Semiconductor Products Inc | Check for Price | Rectifier Diode, 2 Element, 45V V(RRM), Silicon | DPAD2 vs DPAD5 |
| DPAD5 | InterFET Corporation | Check for Price | Rectifier Diode, 2 Element, 0.05A, 120V V(RRM), Silicon, TO-72 | DPAD2 vs DPAD5 |
| DPAD5 | Vishay Siliconix | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-71 | DPAD2 vs DPAD5 |
| DPAD5 | Sipex Corporation | Check for Price | Diode, | DPAD2 vs DPAD5 |
| DPAD10 | InterFET Corporation | Check for Price | Rectifier Diode, 2 Element, 0.05A, Silicon, TO-72 | DPAD2 vs DPAD10 |
| DPAD5 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 0.05A, Silicon | DPAD2 vs DPAD5 |
| DPAD5 | Calogic Inc | Check for Price | Rectifier Diode, 2 Element, 120V V(RRM), Silicon, TO-71 | DPAD2 vs DPAD5 |
Part Details for DPAD2 by Calogic Inc
Results Overview of DPAD2 by Calogic Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPAD2 Information
DPAD2 by Calogic Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DPAD2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 2 ELEMENT, SILICON, SIGNAL DIODE, TO-71 | 123 |
|
$7.8574 / $13.6650 | Buy Now |
|
|
NAC | RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$8.4300 / $9.3400 | Buy Now |
US Tariff Estimator: DPAD2 by Calogic Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
DPAD2 Part Data Attributes
|
|
DPAD2
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
DPAD2
Calogic Inc
Rectifier Diode, 2 Element, 120V V(RRM), Silicon, TO-71
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-71 | |
| Package Description | Hermetic Sealed, Modified To-71, 4 Pin | |
| Pin Count | 4 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.90.00.00 | |
| Additional Feature | Fast Switching | |
| Configuration | Separate, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.5 V | |
| JEDEC-95 Code | TO-71 | |
| JESD-30 Code | O-MBCY-W4 | |
| Number of Elements | 2 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Dissipation-Max | 0.4 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 120 V | |
| Reverse Current-Max | 0.000002 µA | |
| Reverse Test Voltage | 20 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for DPAD2
This table gives cross-reference parts and alternative options found for DPAD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPAD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
DPAD2 Frequently Asked Questions (FAQ)
-
Calogic recommends a 4-layer PCB with a solid ground plane, and thermal vias under the device to dissipate heat. A thermal pad on the bottom of the package should be connected to a copper plane on the PCB to improve heat dissipation.
-
The DPAD2 requires a dual power supply (±5V or ±12V) and a bias voltage (Vbias) between 2.5V to 5V. Ensure the bias voltage is stable and noise-free, and that the power supplies are decoupled with capacitors to prevent noise coupling.
-
The DPAD2 can handle input signal amplitudes up to 2Vpp (peak-to-peak) without significant distortion. However, the maximum amplitude may vary depending on the specific application and frequency range.
-
To optimize the DPAD2 for low noise and high dynamic range, use a low-noise power supply, ensure proper PCB layout and grounding, and use a high-quality input signal with minimal noise and distortion. Additionally, adjust the bias voltage and input signal amplitude to optimize the device's performance.
-
The typical settling time of the DPAD2 is around 10-20 ns. This settling time should be considered when designing the system, especially in high-speed applications, to ensure that the device has sufficient time to settle before making measurements or taking actions.