Part Details for DPAF-32-34P by ITT Interconnect Solutions
Overview of DPAF-32-34P by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for DPAF-32-34P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H6702
|
Newark | Rack & Panel |Itt Cannon DPAF-32-34P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$624.1800 / $687.5800 | Buy Now |
DISTI #
DPAF-32-34P
|
Avnet Americas | Conn Rack and Panel PIN 32 POS Solder Pot ST Panel Mount - Bulk (Alt: DPAF-32-34P) Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$241.8500 / $902.1340 | Buy Now |
DISTI #
965-DPAF-32-34P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$684.5000 | Order Now |
DISTI #
ITTDPAF-32-34P
|
Heilind Electronics | DPAF-32-34P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$567.4900 / $1,381.6500 | Buy Now |
DISTI #
ITTDPAF-32-34P
|
Interstate Connecting Components | DPAF-32-34P | 0 |
|
Buy Now | |
DISTI #
022000-0057
|
Avnet Abacus | Conn Rack and Panel PIN 32 POS Solder Pot ST Panel Mount (Alt: 022000-0057) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$567.4900 / $1,381.6500 | Buy Now |