Part Details for DPBF0901A12060 by Lovato Electric Inc
Overview of DPBF0901A12060 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPBF0901A12060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188727
|
RS | 3P CONTACTOR+1NC 9A AC3 120V 60HZ | LOVATO Electric DPBF0901A12060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$144.3100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$52.0600 / $68.9200 | Buy Now |
|
South Electronics | DPBF0901A12060 | 0 |
|
RFQ |