Part Details for DPBF0910A46060 by Lovato Electric Inc
Overview of DPBF0910A46060 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPBF0910A46060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188732
|
RS | 3P CONTACTOR + 1NO 9A AC3 460V 60 HZ | LOVATO Electric DPBF0910A46060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$144.3100 | RFQ |
|
Onlinecomponents.com | 3P Contactor + 1NO 9A AC3 460V 60 Hz | Lovato Electric DPBF0910A46060 RoHS: Compliant | 0 |
|
$52.0600 / $68.9200 | Buy Now |
|
South Electronics | DPBF0910A46060 | 0 |
|
RFQ |