Part Details for DPBF1801A23060 by Lovato Electric Inc
Overview of DPBF1801A23060 by Lovato Electric Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPBF1801A23060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74188757
|
RS | 3P CONTACTOR 1NC 18A AC3 230V 60HZ | LOVATO Electric DPBF1801A23060 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$208.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$66.3400 / $84.1200 | Buy Now |
|
South Electronics | DPBF1801A23060 | 0 |
|
RFQ |