Part Details for DPD-09-10-B3 by Adam Technologies Inc
Overview of DPD-09-10-B3 by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPD-09-10-B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-DPD-09-10-B3-ND
|
DigiKey | CONN D-TYPE PLUG/RCPT 9P RA SLDR Min Qty: 1 Lead time: 14 Weeks Container: Tray |
94 In Stock |
|
$2.0075 / $3.7200 | Buy Now |
DISTI #
737-DPD-09-10-B3
|
Mouser Electronics | D-Sub Dualport Connectors 9P FEM/MALE DUAL PORT R/A RoHS: Compliant | 90 |
|
$2.0000 / $3.4800 | Buy Now |
DISTI #
V36:1790_18485336
|
Arrow Electronics | Conn D-Sub M/F 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2128 | Americas - 12 |
|
$1.7580 / $2.5700 | Buy Now |
DISTI #
70949040
|
RS | D-Sub Dual Port 9 way Plug/Socket | Adam Tech DPD-09-10-B3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$2.2100 / $3.6800 | Buy Now |
|
Future Electronics | DPD Series 9 Position Plug Top/Receptacle Bottom Dual Port D-Sub RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Tray | 0Tray |
|
$2.1700 / $2.3600 | Buy Now |
|
Onlinecomponents.com | Connector D-Sub Plug/Receptacle 9P Ra Solder - Tray RoHS: Compliant |
500 In Stock |
|
$1.5500 / $2.3600 | Buy Now |
|
Master Electronics | Connector D-Sub Plug/Receptacle 9P Ra Solder - Tray RoHS: Compliant |
500 In Stock |
|
$1.5500 / $2.3600 | Buy Now |
Part Details for DPD-09-10-B3
DPD-09-10-B3 CAD Models
DPD-09-10-B3 Part Data Attributes:
|
DPD-09-10-B3
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
DPD-09-10-B3
Adam Technologies Inc
D Subminiature Connector, 9+9 Contact(s), Male/Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug-receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Adam Tech | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.244 inch | |
Body Depth | 0.768 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE/FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.109 inch | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |