Part Details for DPD-25-10-C3-JS by Adam Technologies Inc
Overview of DPD-25-10-C3-JS by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F1385NBGI8 | Renesas Electronics Corporation | DPD Demodulator - 3200MHz to 4400MHz |
Price & Stock for DPD-25-10-C3-JS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-DPD-25-10-C3-JS
|
Mouser Electronics | D-Sub Standard Connectors DUAL D-SUB 25M/25F SG SPACING=15.88MM BDLK JS BK RoHS RoHS: Compliant | 0 |
|
$3.2100 / $3.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1015 Package Multiple: 1015 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$3.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2700 / $8.9500 | Buy Now |