There are no models available for this part yet.
Overview of DPE50B7 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DPE50B7 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK7086
|
Newark | Contactor, 3Pst-No, 24Vac, 80A/50A, Load Current Inductive:50A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:33Kw, Switching Current Ac1:80A Rohs Compliant: Yes |Schneider Electric DPE50B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$92.5300 / $133.7300 | Buy Now | |
DISTI #
4008-DPE50B7-ND
|
DigiKey | EASY TESYS CTR 50A 24 VAC COIL Min Qty: 1 Lead time: 5 Weeks Container: Box |
9 In Stock |
|
$95.0003 / $116.7300 | Buy Now | |
DISTI #
74736055
|
RS | IEC contactor,50A,30HP 480V, 24VAC | Schneider Electric DPE50B7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$117.9000 | Buy Now |