There are no models available for this part yet.
Overview of DPE50BD by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DPE50BD by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
80AK7085
|
Newark | Contactor, 3Pst-No, 24Vdc, 80A/50A, Load Current Inductive:50A, Relay Mounting:Din Rail, Panel, Operating Voltage:690Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:33Kw, Switching Current Ac1:80A Rohs Compliant: Yes |Schneider Electric DPE50BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.1700 / $153.4300 | Buy Now | |
DISTI #
4008-DPE50BD-ND
|
DigiKey | EASY TESYS CTR 50A 24 VDC COIL Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$109.0006 / $126.4800 | Buy Now | |
DISTI #
74736058
|
RS | IEC contactor,50A,30HP 480V, 24VDC | Schneider Electric DPE50BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$127.7400 | Buy Now |