Part Details for DPG30C200HB by IXYS Corporation
Overview of DPG30C200HB by IXYS Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG30C200HB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98M0718
|
Newark | Diode, Fast, To-247Ad, Repetitive Peak Reverse Voltage:200V, Average Forward Current:15A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:1V, Reverse Recovery Time:35Ns, Forward Surge Current:150A, No. Of Pins:3 Pin Rohs Compliant: Yes |Ixys Semiconductor DPG30C200HB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $3.7500 | Buy Now |
DISTI #
DPG30C200HB-ND
|
DigiKey | DIODE ARRAY GP 200V 15A TO247AD Min Qty: 1 Lead time: 33 Weeks Container: Tube |
1 In Stock |
|
$1.8013 / $2.7100 | Buy Now |
DISTI #
747-DPG30C200HB
|
Mouser Electronics | Small Signal Switching Diodes 30 Amps 200V RoHS: Compliant | 3 |
|
$1.9200 / $3.2100 | Buy Now |
|
Future Electronics | DPG Series 200 Vrrm 15 A 35 ns Fast Recovery Diode - TO-247 AD RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks Container: Tube | 30Tube |
|
$1.9100 / $2.1600 | Buy Now |
DISTI #
DPG30C200HB
|
TTI | Small Signal Switching Diodes 30 Amps 200V Min Qty: 300 Package Multiple: 30 Container: Tube | Americas - 0 |
|
$2.0900 | Buy Now |
DISTI #
DPG30C200HB
|
TME | Diode: rectifying, THT, 200V, 15Ax2, tube, Ifsm: 240A, TO247-3, 90W Min Qty: 1 | 24 |
|
$2.1800 / $3.2600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 23747 |
|
RFQ | |
|
New Advantage Corporation | DIODE HIPERFRED Dual Cat. 2x15A 200V THT TO247-3 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 14658 |
|
$2.6300 / $2.8200 | Buy Now |
Part Details for DPG30C200HB
DPG30C200HB CAD Models
DPG30C200HB Part Data Attributes
|
DPG30C200HB
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPG30C200HB
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-247AD, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Part Package Code | TO-247AD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | TO-247AD | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for DPG30C200HB
This table gives cross-reference parts and alternative options found for DPG30C200HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPG30C200HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-15ETX06FP-N3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220, FULL PAK-2 | Vishay Intertechnologies | DPG30C200HB vs VS-15ETX06FP-N3 |
VS-16CTU04-N3 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | DPG30C200HB vs VS-16CTU04-N3 |
VS-15ETH06-1-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, | Vishay Intertechnologies | DPG30C200HB vs VS-15ETH06-1-M3 |
VS-15ETL06STRR-M3 | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | DPG30C200HB vs VS-15ETL06STRR-M3 |
VS-8ETH06-M3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | DPG30C200HB vs VS-8ETH06-M3 |
VS-30CTH02SPBF | Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 | Vishay Intertechnologies | DPG30C200HB vs VS-30CTH02SPBF |
16CTU04 | Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN | Vishay Intertechnologies | DPG30C200HB vs 16CTU04 |
VS-30CTH02STRLHM3 | Rectifier Diode, | Vishay Intertechnologies | DPG30C200HB vs VS-30CTH02STRLHM3 |
30ETH06-1PBF | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, MODIFIED TO-262, 3 PIN | Vishay Intertechnologies | DPG30C200HB vs 30ETH06-1PBF |
15ETL06FP | Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, FULL PACK-2 | Vishay Intertechnologies | DPG30C200HB vs 15ETL06FP |