Part Details for DPKB-101PC-7 by ITT Interconnect Solutions
Overview of DPKB-101PC-7 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DPKB-101PC-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1460
|
Newark | Rack & Panel |Itt Cannon DPKB-101PC-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,574.6200 / $1,636.1300 | Buy Now |
DISTI #
DPKB-101PC-7
|
Avnet Americas | 042941-0367 M83733/5RB101 - Bulk (Alt: DPKB-101PC-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$768.8500 / $2,275.8145 | Buy Now |
DISTI #
965-DPKB-101PC-7
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,624.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,461.7500 / $3,813.5300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,461.7500 / $3,813.5300 | Buy Now |
Part Details for DPKB-101PC-7
DPKB-101PC-7 CAD Models
DPKB-101PC-7 Part Data Attributes
|
DPKB-101PC-7
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DPKB-101PC-7
ITT Interconnect Solutions
Rack and Panel Connector, 101 Contact(s), Male, Crimp Terminal, Receptacle
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-83733, COMPATIBLE CONTACT: 030-9173-006 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 101 |