There are no models available for this part yet.
Overview of DPKB-101PH-7 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101PHAFA#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101PHAFB#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101PHDFB#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for DPKB-101PH-7 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P1462
|
Newark | Rack & Panel |Itt Cannon DPKB-101PH-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,756.1900 / $1,824.7900 | Buy Now | |
DISTI #
DPKB-101PH-7
|
Avnet Americas | - Bulk (Alt: DPKB-101PH-7) Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$857.4875 / $2,538.2370 | Buy Now | |
DISTI #
965-DPKB-101PH-7
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,793.0000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,630.3000 / $4,253.2600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1,630.3000 / $4,253.2600 | Buy Now |
CAD Models for DPKB-101PH-7 by ITT Interconnect Solutions
Part Data Attributes for DPKB-101PH-7 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
20 Weeks
|
Additional Feature
|
STANDARD: MIL-C-83733, COMPATIBLE CONTACT: 030-9173-006
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
101
|
Alternate Parts for DPKB-101PH-7
This table gives cross-reference parts and alternative options found for DPKB-101PH-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DPKB-101PH-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83733/3RB101 | Rack and Panel Connector, 101 Contact(s), Male, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | DPKB-101PH-7 vs M83733/3RB101 |