There are no models available for this part yet.
Overview of DPKB-101SH-7 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F101SHDFB#50 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101SHAFB | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F101SHDFB#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for DPKB-101SH-7 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37P1469
|
Newark | Rack & Panel |Itt Cannon DPKB-101SH-7 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5,661.8400 / $5,893.8800 | Buy Now | |
DISTI #
DPKB-101SH-7
|
Avnet Americas | 042941-0521 M83733/12RB101 - Bulk (Alt: DPKB-101SH-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2,634.7000 / $8,585.5720 | Buy Now | |
DISTI #
965-DPKB-101SH-7
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$6,264.8200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5,514.4900 / $14,386.6400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$5,514.4900 / $14,386.6400 | Buy Now |
CAD Models for DPKB-101SH-7 by ITT Interconnect Solutions
Part Data Attributes for DPKB-101SH-7 by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-83733, COMPATIBLE CONTACT: 031-9174-004
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RACK AND PANEL CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
101
|