Part Details for DPKB-101SND-7 by ITT Interconnect Solutions
Overview of DPKB-101SND-7 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for DPKB-101SND-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1472
|
Newark | Rack & Panel |Itt Cannon DPKB-101SND-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,394.5000 / $1,448.9700 | Buy Now |
DISTI #
DPKB-101SND-7
|
Avnet Americas | DPKB-101SND-7 - Bulk (Alt: DPKB-101SND-7) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$680.9500 / $2,015.4825 | Buy Now |
DISTI #
965-DPKB-101SND-7
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,416.1500 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1,294.5400 / $3,377.3000 | Buy Now | |
|
Master Electronics | 0 |
|
$1,294.5400 / $3,377.3000 | Buy Now |
Part Details for DPKB-101SND-7
DPKB-101SND-7 CAD Models
DPKB-101SND-7 Part Data Attributes
|
DPKB-101SND-7
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DPKB-101SND-7
ITT Interconnect Solutions
Rack and Panel Connector, 101 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-83733, POLARIZED | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE/THERMOSET | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 101 |