Part Details for DPX-287101 by BUD Industries Inc
Overview of DPX-287101 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125287-101LF | Amphenol Communications Solutions | ExaMAX® 56Gb/s High Speed Backplane Connector 92Ohm, 4-Pair, 6 column, 84 position, Right Angle Header, No Guide Pin. |
Price & Stock for DPX-287101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ9461
|
Newark | Base Internal Mounting Panel, Aluminium, Panel Type:Inner Panel, Panel Material:Aluminum, Body Color:-, For Use With:Bud Industries Dph-28710/Dps-28710/Dph-28711 & Dps-28711 Enclosures, External Height - Metric:247.65Mm Rohs Compliant: Yes |Bud Industries DPX-287101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$21.9400 / $32.8600 | Buy Now |
DISTI #
377-DPX-287101-ND
|
DigiKey | BASE INTERNAL MOUNTING PANELS FO Min Qty: 1 Lead time: 5 Weeks Container: Bag |
4 In Stock |
|
$21.2242 / $27.1300 | Buy Now |
DISTI #
563-DPX-287101
|
Mouser Electronics | Enclosures, Boxes, & Cases Base Internal Mounting Panels For DPH-28710, 28711 & DPS-28710, 28711 RoHS: Compliant | 15 |
|
$21.2200 / $27.1200 | Buy Now |
DISTI #
73182584
|
RS | Internal Mounting Panels, Base, For DPH-28710,DPH-28711,DPS-28710,DPS-28711,9.8x7 | Bud Industries DPX-287101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0900 / $27.3900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.0700 | Buy Now |
|
Onlinecomponents.com | Base Internal Mounting Panels For DPH-28710,DPH-28711 and DPS-28710, DPS-28711 (9.8 x 7.8 x 0.1) RoHS: Compliant | 80 Factory Stock |
|
$21.0100 / $27.8100 | Buy Now |
DISTI #
000000000006306519
|
Sager | Enclosures, Boxes, & Cases Base Internal Mounting Panels For DPH-28710, 28711 & DPS-28710, 28711 Min Qty: 5 | 80 |
|
$19.7500 / $31.6000 | Buy Now |
|
Master Electronics | Base Internal Mounting Panels For DPH-28710,DPH-28711 and DPS-28710, DPS-28711 (9.8 x 7.8 x 0.1) RoHS: Compliant | 80 Factory Stock |
|
$21.0100 / $27.8100 | Buy Now |