Part Details for DPX-287213 by BUD Industries Inc
Overview of DPX-287213 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX-287213
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5246
|
Newark | Mounting Panel, Enclosure, Aluminum, Panel Type:Mounting Panel, Panel Material:Aluminum, Body Color:-, For Use With:Bud Industries Dph-28721, Dps-28721 Enclosures, External Height - Metric:95.25Mm, External Width - Metric:95.25Mm |Bud Industries DPX-287213 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$20.2400 | Buy Now |
DISTI #
377-DPX-287213-ND
|
DigiKey | COVER OR TOP OF BOX MOUNTING PAN Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$11.5524 / $15.6300 | Buy Now |
DISTI #
563-DPX-287213
|
Mouser Electronics | Electrical Enclosure Accessories Cover/ top of box Mounting Panels For DPH/S (3.75 X 3.75 X 0.06 In) RoHS: Compliant | 0 |
|
$11.4900 / $14.3500 | Order Now |
DISTI #
74911088
|
RS | Top/Cover Mounting Panel, For DPH/DPS-287213.75x3.75x0.06 | Bud Industries DPX-287213 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5 |
|
$11.3100 / $14.6900 | Buy Now |
|
Onlinecomponents.com | Cover or top of box Mounting Panels for DPH/DPS-28721 - Aluminum - 3.75x3.75x0.06 in RoHS: Compliant | 5 Factory Stock |
|
$11.4400 / $15.1400 | Buy Now |
DISTI #
000000000007213966
|
Sager | COVER OR TOP OF BOX MOUNTING PANELS FOR DPH/DPS-28721 Min Qty: 1 | 5 |
|
$10.7500 / $17.2000 | Buy Now |
|
Master Electronics | Cover or top of box Mounting Panels for DPH/DPS-28721 - Aluminum - 3.75x3.75x0.06 in RoHS: Compliant | 5 Factory Stock |
|
$11.4400 / $15.1400 | Buy Now |
DISTI #
10238574
|
TestEquity LLC | Bud Industries DPX-287213 Cover or top of box Mounting Panels For DPH/DPS-28721 | 0 |
|
$14.3300 | Buy Now |