There are no models available for this part yet.
Overview of DPX-287214 by BUD Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DPX-287214 by BUD Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AK5247
|
Newark | Mounting Panel, Enclosure, Aluminum, Panel Type:Mounting Panel, Panel Material:Aluminum, Body Color:-, For Use With:Bud Industries Dph-28721, Dps-28721 Enclosures, External Height - Metric:95.25Mm, External Width - Metric:95.25Mm |Bud Industries DPX-287214 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$60.2400 | Buy Now | |
DISTI #
377-DPX-287214-ND
|
DigiKey | KIT-FLOATING INTERNAL MOUNTING P Min Qty: 1 Lead time: 4 Weeks Container: Bag |
4 In Stock |
|
$33.6128 / $41.3700 | Buy Now | |
DISTI #
563-DPX-287214
|
Mouser Electronics | Electrical Enclosure Accessories Kit-Floating Internal Mounting Panels For DPH/S (3.75 X 3.75 X 0.06 In) RoHS: Compliant | 0 |
|
$33.8300 / $41.3600 | Order Now | |
DISTI #
74911089
|
RS | Floating Internal Mounting Panel Kit, For DPH/DPS-287213.75x3.75x0.06 | Bud Industries DPX-287214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Kit | 3 |
|
$32.1700 / $41.7700 | Buy Now | |
Onlinecomponents.com | Kit-Floating Internal Mounting Panels for DPH/DPS-28721 - Aluminum - 3.75x3.75x0.06 in RoHS: Compliant | 9 Factory Stock |
|
$34.0400 / $45.0600 | Buy Now | ||
DISTI #
000000000007213967
|
Sager | KIT-FLOATING INTERNAL MOUNTING PANELS FOR DPH/DPS-28721 Min Qty: 1 | 9 |
|
$32.0500 / $51.2000 | Buy Now | |
Master Electronics | Kit-Floating Internal Mounting Panels for DPH/DPS-28721 - Aluminum - 3.75x3.75x0.06 in RoHS: Compliant | 9 Factory Stock |
|
$34.0400 / $45.0600 | Buy Now | ||
DISTI #
10238575
|
TestEquity LLC | Bud Industries DPX-287214 Kit-Floating Internal Mounting Panels For DPH/DPS-28721 | 0 |
|
$42.6700 | Buy Now |