Part Details for DPX-287251 by BUD Industries Inc
Overview of DPX-287251 by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX-287251
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5248
|
Newark | Mounting Panel, Enclosure, Aluminum, Panel Type:Mounting Panel, Panel Material:Aluminum, Body Color:-, For Use With:Bud Industries Dph-28725, Dps-28725 Enclosures, External Height - Metric:247.65Mm, External Width - Metric:247.65Mm |Bud Industries DPX-287251 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$45.5100 / $49.0700 | Buy Now |
DISTI #
377-DPX-287251-ND
|
DigiKey | BASE INTERNAL MOUNTING PANELS FO Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$24.7167 / $31.5900 | Buy Now |
DISTI #
563-DPX-287251
|
Mouser Electronics | Electrical Enclosure Accessories Base Internal Mounting Panels For DPH/S 28725 (9.75 X 9.75 X 0.06 In) RoHS: Compliant | 0 |
|
$24.6700 / $31.5800 | Order Now |
DISTI #
74911090
|
RS | Base Internal Mounting Panel, DPH/DPS-287259.75x9.75x0.06 | Bud Industries DPX-287251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$24.5600 / $31.9000 | Buy Now |
|
Onlinecomponents.com | Base Internal Mounting Panels for DPH/DPS-28725 - Aluminum - 9.75x9.75x0.06 in RoHS: Compliant | 8 Factory Stock |
|
$24.4700 / $32.3900 | Buy Now |
DISTI #
000000000007213968
|
Sager | BASE INTERNAL MOUNTING PANELS FOR DPH/DPS-28725 Min Qty: 1 | 8 |
|
$23.0500 / $36.8000 | Buy Now |
|
Master Electronics | Base Internal Mounting Panels for DPH/DPS-28725 - Aluminum - 9.75x9.75x0.06 in RoHS: Compliant | 8 Factory Stock |
|
$24.4700 / $32.3900 | Buy Now |
DISTI #
10238576
|
TestEquity LLC | Bud Industries DPX-287251 Base Internal Mounting Panels For DPH/DPS-28725 | 0 |
|
$30.6700 | Buy Now |