Part Details for DPX-287253 by BUD Industries Inc
Overview of DPX-287253 by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPX-287253
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5250
|
Newark | Mounting Panel, Enclosure, Aluminum, Panel Type:Mounting Panel, Panel Material:Aluminum, Body Color:-, For Use With:Bud Industries Dph-28725, Dps-28725 Enclosures, External Height - Metric:247.65Mm, External Width - Metric:247.65Mm |Bud Industries DPX-287253 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$47.9900 / $53.8700 | Buy Now |
DISTI #
377-DPX-287253-ND
|
DigiKey | COVER OR TOP OF BOX MOUNTING PAN Min Qty: 1 Lead time: 4 Weeks Container: Bag |
5 In Stock |
|
$26.0600 / $33.3100 | Buy Now |
DISTI #
563-DPX-287253
|
Mouser Electronics | Electrical Enclosure Accessories Cover/ top of box Mounting Panels For DPH/S 28725 (9.75 X 9.75 X 0.06 In) RoHS: Compliant | 0 |
|
$28.0100 / $34.8800 | Order Now |
DISTI #
74911092
|
RS | Top/Cover Mounting Panel, DPH/DPS-287259.75x9.75x0.06 | Bud Industries DPX-287253 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$28.2200 / $36.6400 | Buy Now |
|
Onlinecomponents.com | Cover or top of box Mounting Panels for DPH/DPS-28725 - Aluminum - 9.75x9.75x0.06 in RoHS: Compliant | 7 Factory Stock |
|
$25.8000 / $34.1500 | Buy Now |
|
Master Electronics | Cover or top of box Mounting Panels for DPH/DPS-28725 - Aluminum - 9.75x9.75x0.06 in RoHS: Compliant | 7 Factory Stock |
|
$25.8000 / $34.1500 | Buy Now |
DISTI #
10238578
|
TestEquity LLC | Bud Industries DPX-287253 Cover or top of box Mounting Panels For DPH/DPS-28725 | 0 |
|
$32.3300 | Buy Now |