There are no models available for this part yet.
Overview of DPX3MA-E60-33P-2301 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for DPX3MA-E60-33P-2301 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28R1934
|
Newark | Rack & Panel |Itt Cannon DPX3MA-E60-33P-2301 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,636.8700 / $1,700.8100 | Buy Now | |
DISTI #
965-DPX3MAE6033P2301
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$1,662.2900 | Order Now |