Part Details for DPXAMA-67-34P by ITT Interconnect Solutions
Overview of DPXAMA-67-34P by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DPXAMA-67-34P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1739
|
Newark | Rack & Panel |Itt Cannon DPXAMA-67-34P Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$551.4300 / $607.4300 | Buy Now |
DISTI #
DPXAMA-67-34P
|
Avnet Americas | Conn Rack and Panel ARINC 404 PIN 67Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXAMA-67-34P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DPXAMA-67-34P
|
Avnet Americas | Conn Rack and Panel ARINC 404 PIN 67Signal POS Crimp ST Panel Mount - Bulk (Alt: DPXAMA-67-34P) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$269.2750 / $796.9800 | Buy Now |
DISTI #
965-DPXAMA-67-34P
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$604.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$501.3400 / $1,220.6000 | Buy Now |
DISTI #
021000-1171
|
Avnet Abacus | Conn Rack and Panel ARINC 404 PIN 67Signal POS Crimp ST Panel Mount (Alt: 021000-1171) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$501.3400 / $1,220.6000 | Buy Now |
Part Details for DPXAMA-67-34P
DPXAMA-67-34P CAD Models
DPXAMA-67-34P Part Data Attributes
|
DPXAMA-67-34P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DPXAMA-67-34P
ITT Interconnect Solutions
Rack and Panel Connector, 67 Contact(s), Male, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body Breadth | 1.125 inch | |
Body Depth | 1.157 inch | |
Body Length | 2.312 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | MALE | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | MELAMINE/PHENOLIC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -54 °C | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 67 |