Part Details for DPXB-13-34P-0107 by ITT Interconnect Solutions
Overview of DPXB-13-34P-0107 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C010-70DI | Rochester Electronics | UVPROM, 128KX8, 70ns, CMOS, CDIP32, WINDOWED, CERAMIC, DIP-32 | |
AM27C010-70PI-G | Rochester Electronics | AM27C010 - CMOS EPROM 1 Megabit (128K x 8) | |
PL140-107LB | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for DPXB-13-34P-0107
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPXB-13-34P-0107
|
Avnet Americas | 021000-1792 - Bulk (Alt: DPXB-13-34P-0107) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DPXB-13-34P-0107
DPXB-13-34P-0107 CAD Models
DPXB-13-34P-0107 Part Data Attributes
|
DPXB-13-34P-0107
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DPXB-13-34P-0107
ITT Interconnect Solutions
Multiway Rack and Panel Connector, 13 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Additional Feature | POLARISED | |
Body Breadth | 2 inch | |
Body Depth | 1.001 inch | |
Body Length | 2.012 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MULTIWAY RACK AND PANEL CONN | |
Contact Gender | MALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | MELAMINE/PHENOLIC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 |