Part Details for DPXB-57-34P-0001 by ITT Interconnect Solutions
Overview of DPXB-57-34P-0001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPXB-57-34P-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37P1823
|
Newark | Rack & Panel |Itt Cannon DPXB-57-34P-0001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$270.3300 / $302.8500 | Buy Now |
DISTI #
DPXB-57-34P-0001
|
Avnet Americas | Conn Rack and Panel ARINC 404 PIN 57Signal POS Solder Pot ST Panel Mount - Bulk (Alt: DPXB-57-34P-0001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$126.9875 / $376.0125 | Buy Now |
DISTI #
DPXB-57-34P-0001
|
Avnet Americas | Conn Rack and Panel ARINC 404 PIN 57Signal POS Solder Pot ST Panel Mount - Bulk (Alt: DPXB-57-34P-0001) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DPXB-57-34P-0001
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$275.0700 / $285.3000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$236.5300 / $440.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$236.5300 / $440.3800 | Buy Now |
Part Details for DPXB-57-34P-0001
DPXB-57-34P-0001 CAD Models
DPXB-57-34P-0001 Part Data Attributes
|
DPXB-57-34P-0001
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DPXB-57-34P-0001
ITT Interconnect Solutions
Rack and Panel Connector, 57 Contact(s), Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | MELAMINE/PHENOLIC | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM/YELLOW CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 57 |